Più comprati

PanasonicELJ-RF2N7DFBMontaggio superficie induttore

Inductor RF Chip Laser Cut 0.0027uH 0.3nH 100MHz 8Q-Factor Non Magnetic 0.4A 0.1Ohm DCR 0402 T/R

This high frequency chip ELJ-RF2N7DFB surface mount inductor from Panasonic is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5.5G Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 100m Ohm. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This device is made with laser cut technology. It has an inductance of 2.7n H.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.