United Chemi ConEKY-101ELL150MF11DCondensatore alluminio
Cap Aluminum Lytic 15uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.205A 5000h 105°C Bulk
| Compliant | |
| 3A999c. | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 15uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.57@20°C@100kHz|2.3@-10°C@100kHz | |
| 0.205 | |
| 15@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.5 |
This electrolytic EKY-101ELL150MF11D aluminum capacitor from United Chemi-con combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 15@2Min μA. The EKY-101ELL150MF11D aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 15uF. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

