United Chemi ConEKXJ401ELL220MJ25SCondensatore alluminio

Cap Aluminum Lytic 22uF 400V 20% (10 X 25mm) Radial 5mm 0.215A 12000h 105°C Bulk Automotive AEC-Q200

If you need to filter lower signal frequencies, then this electrolytic EKXJ401ELL220MJ25S aluminum capacitor, developed by United Chemi-con, is the tool you need. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 25 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 22uF. The EKXJ401ELL220MJ25S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 452@1Min|201@5Min μA.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.