United Chemi ConEKMR201VSN681MP35SCondensatore alluminio
Cap Aluminum Lytic 680uF 200V 20% (22 X 35mm) Snap-In 10mm 1.87A 2000h 105°C
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 200VDC | |
| 1.87 | |
| 1106.35@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 35 | |
| -25 | |
| 105 | |
| 22 | |
| 35 |
This electrolytic EKMR201VSN681MP35S aluminum capacitor from United Chemi-con has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a pitch of 10 mm. This product is 35 mm tall with a diameter of 22 mm. Its capacitance value is 680uF. The EKMR201VSN681MP35S aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

