United Chemi ConEKMH350VSN103MR35TCondensatore alluminio

Cap Aluminum Lytic 10000uF 35V 20% (30 X 35mm) Snap-In 10mm 0.041 Ohm 2.9A 2000h 105°C

United Chemi-con has you covered with their pure aluminum electrolytic EKMH350VSN103MR35T electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10000uF. It has a tolerance of 20%. The EKMH350VSN103MR35T aluminum electrolytic capacitor has a snap-in termination style. This product is 35 mm tall with a diameter of 30 mm. Its leakage current is 3000@5Min μA. This part has a lead diameter of 1 mm and a pitch of 10 mm.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.