50-75% di sconto
PanasonicEEV-EB2D470SMCondensatore alluminio
Cap Aluminum Lytic 47uF 200V 20% (18 X 16.5mm) SMD 0.6A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EEV-EB2D470SM | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 200VDC | |
| 0.6 | |
| 574@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 18 | |
| 16.5 | |
| 6.6 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEV-EB2D470SM aluminum capacitor. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. It has a tolerance of 20%. Its leakage current is 574@2Min μA. This product is 16.5 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

