PanasonicEEU-HD1H102BCondensatore alluminio
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 0.95A 2000h 105°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| 0.95 | |
| 500@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 25 | |
| -55 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 25 | |
| 4.72 | |
| 0.6 |
Manufactured from Panasonic, this electrolytic EEU-HD1H102B aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 500@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The EEU-HD1H102B aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 12.5 mm. Its capacitance value is 1000uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
