PanasonicEEU-FR1A182Condensatore alluminio
Cap Aluminum Lytic 1800uF 10V 20% (10 X 20mm) Radial 5mm 2.18A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.02@20°C@100kHz | |
| 2.18 | |
| 180@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 5.7 | |
| 0.6 |
This electrolytic EEU-FR1A182 aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 180@2Min μA. This product is 20 mm tall with a diameter of 10 mm. The EEU-FR1A182 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 1800uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.