PanasonicEEU-FM1E471BCondensatore alluminio

Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.79A 4000h 105°C Ammo

Manufactured from Panasonic, this electrolytic EEU-FM1E471B aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 470uF. The EEU-FM1E471B aluminum electrolytic capacitor has a radial termination style. Its leakage current is 117.5@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    18 settimane
    • Price: $0.6288
    1. 500+$0.6288
    2. 1000+$0.6240
    3. 2000+$0.6192
    4. 2500+$0.6143
    5. 3000+$0.6094
    6. 4000+$0.6045
    7. 5000+$0.5995
    8. 10000+$0.5946
    9. 20000+$0.5896

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.