PanasonicEEU-FC2A330Condensatore alluminio
Cap Aluminum Lytic 33uF 100V 20% (10 X 12.5mm) Radial 5mm 0.306A 3000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.53@20°C@100kHz | |
| 0.306 | |
| 33@2Min | |
| 3000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Bag | |
| 10 | |
| 12.5 | |
| 1.4 | |
| 0.6 |
This electrolytic EEU-FC2A330 aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC2A330 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 33uF. Its leakage current is 33@2Min μA. It has a tolerance of 20%. This product is 12.5 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.