PanasonicEEU-FC2A100BCondensatore alluminio
Cap Aluminum Lytic 10uF 100V 20% Radial 0.114A 1000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 100VDC | |
| Low | |
| 1.8@20°C@100kHz | |
| 0.114 | |
| 10@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| -55 | |
| 105 | |
| Ammo |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEU-FC2A100B aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 10@2Min μA. It has a tolerance of 20%. The EEU-FC2A100B aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.