PanasonicEEU-FC1E820Condensatore alluminio
Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 0.29A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 82uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.35@20°C@100kHz | |
| 0.29 | |
| 20.5@2Min | |
| 1000 | |
| Polar | |
| Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -55 | |
| 105 | |
| Bag | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
By implementing this electrolytic EEU-FC1E820 aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1E820 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 82uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 20.5@2Min μA. This product is 11.2 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

