PanasonicEEU-FC1C101Condensatore alluminio

Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 0.29A 1000h 105°C Automotive Bag

Panasonic has you covered with their pure aluminum electrolytic EEU-FC1C101 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1C101 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 16@2Min μA. This product is 11.2 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%.

12.404 pezzi: disponibili per la spedizione 2 domani

    Total$113.83Price for 1220

    • disponibili per la spedizione 2 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2543+
      Manufacturer Lead Time:
      21 settimane
      Country Of origin:
      Malaysia
      • In Stock: 12.404 pezzi
      • Price: $0.0933

    Sistemi di droni più intelligenti: dal progetto al decollo

    Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.