PanasonicEEU-FC1A392LCondensatore alluminio

Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 35mm) Radial 5mm 2.51A 5000h 105°C Automotive Bag

Use this relatively high equivalent series resistance electrolytic EEU-FC1A392L aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-FC1A392L aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 3900uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. This product is 35 mm tall with a diameter of 12.5 mm. Its leakage current is 390@2Min μA.

Import TariffMay apply to this part

27 pezzi: disponibili per la spedizione 2 domani

    Total$0.24Price for 1

    • disponibili per la spedizione 2 domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2320+
      Manufacturer Lead Time:
      18 settimane
      Country Of origin:
      Malaysia
      • In Stock: 27 pezzi
      • Price: $0.2392

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.