PanasonicEEU-ED2C330Condensatore alluminio
Cap Aluminum Lytic 33uF 160V 20% (10 X 20mm) Radial 5mm 0.58A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 160VDC | |
| Low | |
| 0.58 | |
| 326.8@2Min | |
| 8000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -25 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.6 | |
| 0.6 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEU-ED2C330 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 160 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEU-ED2C330 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF. Its leakage current is 326.8@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

