10-25% di sconto
PanasonicEEF-CD0J330RCondensatore in alluminio polimerico
Cap Aluminum Polymer 33uF 6.3VDC 20%( 7.3 X 4.3 X 1.8mm) SMD 0.028 Ohm 2A 1000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Polymer | |
33uF | |
20% | |
6.3VDC | |
0.028 | |
Low | |
2 | |
20.79@2Min | |
1000 | |
Polar | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 1.8 | |
-40 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
1.8 |
If you require a component that can control the power coming into your integrated circuit, then the EEF-CD0J330R polymer capacitor from Panasonic is for you. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 8.32@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 1.8 mm tall and 4.3 mm deep.
EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.