PanasonicEEE-HA1A330WRCondensatore alluminio

Cap Aluminum Lytic 33uF 10V 20% (4 X 5.4mm) SMD 0.029A 1000h 105°C Automotive T/R

The pure aluminum anode on the electrolytic EEE-HA1A330WR electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.4 mm tall with a diameter of 4 mm. Its capacitance value is 33uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA.

50 pezzi: disponibili per la spedizione 7 domani

    Total$1.50Price for 10

    • disponibili per la spedizione 7 domani

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 settimane
      • In Stock: 50 pezzi
      • Price: $0.150

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.