PanasonicEEE-TP1V221APCondensatore alluminio
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.5A 3000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 0.15 | |
| Low | |
| 0.5 | |
| 77@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.29 |
By using pure aluminum foil in the anode, this electrolytic EEE-TP1V221AP aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 77@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 220uF.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

