PanasonicEEE-TK1V221UPCondensatore alluminio
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.2 Ohm 0.27A 3000h 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 0.2 | |
| Low | |
| 0.27 | |
| 77@2Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
Lower the cost of your electronic circuit design by implementing this electrolytic EEE-TK1V221UP aluminum capacitor from Panasonic. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 10.2 mm tall with a diameter of 10 mm. Its capacitance value is 220uF. Its leakage current is 77@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.