PanasonicEEE-TG1V470UPCondensatore alluminio
Cap Aluminum Lytic 47uF 35V 20% (8 X 6.2mm) SMD 1 Ohm 0.1A 1000h 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 1 | |
| Low | |
| 0.1 | |
| 16.45@2Min | |
| 1000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.52 |
Choose this electrolytic EEE-TG1V470UP aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 47uF. This product is 6.2 mm tall with a diameter of 8 mm. Its leakage current is 16.45@2Min μA.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

