PanasonicEEE-HBA151UAPCondensatore alluminio
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.064A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 10VDC | |
| 0.064 | |
| 15@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
Manufactured from Panasonic, this electrolytic EEE-HBA151UAP aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.8 mm tall with a diameter of 6.3 mm. Its capacitance value is 150uF. It has a tolerance of 20%. Its leakage current is 15@2Min μA.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

