PanasonicEEEFN1H101V|EEE-FN SeriesCondensatore alluminio

Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.34 Ohm 0.35A 2000h 105°C T/R Automotive AEC-Q200

Panasonic's EEE-FN Series Surface Mount Type Aluminum Electrolytic Capacitors features small case size, higher capacitance and an expanded Rated Voltage Range of 6.3 V.DC to 100 V.DC with high-temperature lead-free reflow available with 6.3 V.DC to 50 V.DC parts. The EEE-FN Series provides space reduction and allows for a reduced number of Capacitors on the board.


Key Features and Benefits


  • Smaller Case Size
  • Operating Temperature Range: -55°C to +105°C
  • Rated Voltage Range: 6.3 to 100 VDC
  • Rated Capacitance Range: 10µF to 1800µF
  • Endurance: 2,000 Hours at 105°C
  • High-Temperature Lead-Free Reflow: 6.3 V.DC to 50 V.DC
  • Low ESR / High Ripple Current
  • Vibration-Proof Variants (30G) Available In The EEE-FN Series
  • RoHS / REACH Compliant

Benefits


  • Space and Cost Savings
  • Wide Voltage Range Options In One Series
  • Smoothing Power Output
  • Environmentally Friendly

Applications


  • Safety Systems
  • Measuring Instruments
  • Personal Computers
  • Audio / Video

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    18 settimane
    • Price: $0.4786
    1. 500+$0.4786
    2. 1000+$0.4738
    3. 2000+$0.4690
    4. 2500+$0.4643
    5. 3000+$0.4597
    6. 4000+$0.4551
    7. 5000+$0.4505
    8. 10000+$0.4460
    9. 20000+$0.4416

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.