PanasonicEEE-FKE330UARCondensatore alluminio

Cap Aluminum Lytic 33uF 25V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-FKE330UAR aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 8.25@2Min μA. Its capacitance value is 33uF. This product is 5.8 mm tall with a diameter of 5 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1000 Minimum 2000
  • Manufacturer Lead Time:
    18 settimane
    • Price: $0.0981
    1. 2000+$0.0981
    2. 3000+$0.0946
    3. 4000+$0.0931
    4. 5000+$0.0922
    5. 6000+$0.0913
    6. 10000+$0.0912

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.