PanasonicEEE-1EA3R3NRCondensatore alluminio
Cap Aluminum Lytic 3.3uF 25V 20% (4 X 5.4mm) SMD 0.012A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3.3uF | |
| 20% | |
| 25VDC | |
| 0.012 | |
| 6@2Min | |
| 2000 | |
| Non Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.4 | |
| 0.13 |
Using the aluminum anode based electrolytic EEE-1EA3R3NR electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 3.3uF. Its leakage current is 6@2Min μA. This product is 5.4 mm tall with a diameter of 4 mm.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

