PanasonicEEE-0GA221SPCondensatore alluminio
Cap Aluminum Lytic 220uF 4V 20% (6.3 X 5.4mm) SMD 0.082A 1000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 4VDC | |
| 0.082 | |
| 8.8@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.3 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEE-0GA221SP aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 4 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 220uF. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 6.3 mm. Its leakage current is 8.8@2Min μA.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.