PanasonicECW-U2104KC9Film del condensatore
Cap Film 0.1uF 250V PEN 10%( 6 X 5 X 3.8mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| AC Filter | |
| 0.1uF | |
| 10% | |
| 250VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 6 X 5 X 3.8 | |
| 2420 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 5 | |
| 3.8 |
This ECW-U2104KC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. This product is 6 mm long, 3.8 mm tall and 5 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.