PanasonicECW-H10392JVFilm del condensatore
Cap Film 0.0039uF 1000V PP 5% (18 X 6 X 12.5mm) Radial 15mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.0039uF | |
| 5% | |
| 1000VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 6 X 12.5 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 18(Max) | |
| 6(Max) | |
| 12.5(Max) | |
| 0.8 | |
| 25 | |
| 14(Max) |
This ECW-H10392JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1000 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.0039uF. The ECW-H10392JV part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 5%. This product is 18(Max) mm long, 12.5(Max) mm tall and 6(Max) mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

