PanasonicECW-F2394JAQFilm del condensatore
Cap Film 0.39uF 250V PP 5% (13 X 7.8 X 16.9mm) Radial 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.39uF | |
| 5% | |
| 250VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 7.8 X 16.9 | |
| Inside Crimp Standoff | |
| -40 | |
| 105 | |
| Bulk | |
| 13(Max) | |
| 7.8(Max) | |
| 16.9(Max) | |
| 0.6 | |
| 4.5 | |
| 16.9(Max) |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this ECW-F2394JAQ plastic film capacitor from Panasonic. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.39uF. It has a tolerance of 5%. This product is 13(Max) mm long, 16.9(Max) mm tall and 7.8(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECW-F2394JAQ polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

