PanasonicECQ-E4564KFFilm del condensatore
Cap Film 0.56uF 400V PET 10% (26 X 6.5 X 16mm) Radial 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.56uF | |
| 10% | |
| 400VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 6.5 X 16 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 26(Max) | |
| 6.5(Max) | |
| 16(Max) | |
| 0.8 | |
| 20 | |
| 17(Max) |
The low cost of this ECQ-E4564KF plastic film capacitor from Panasonic makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 16(Max) mm tall and 6.5(Max) mm deep. The ECQ-E4564KF polypropylene film capacitor has a radial termination style. Its capacitance value is 0.56uF. It has a tolerance of 10%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

