25-50% di sconto
PanasonicECQ-E2565JFFilm del condensatore
Cap Film 5.6uF 250V PET 5% (31 X 11.8 X 21mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 5.6uF | |
| 5% | |
| 250VDC | |
| PET | |
| Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 31 X 11.8 X 21 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 31(Max) | |
| 11.8(Max) | |
| 21(Max) | |
| 0.8 | |
| 20 | |
| 22.5(Max) |
The low cost of this ECQ-E2565JF plastic film capacitor from Panasonic makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 31(Max) mm long, 21(Max) mm tall and 11.8(Max) mm deep. Its capacitance value is 5.6uF. The ECQ-E2565JF polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

