PanasonicECQ-E2333JBFilm del condensatore

Cap Film 0.033uF 250V PET 5%( 7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk

This ECQ-E2333JB film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. The ECQ-E2333JB part has a radial termination style. This product is 7.9(Max) mm long, 7.2(Max) mm tall and 4.3(Max) mm deep. Its capacitance value is 0.033uF.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    20 settimane
    • Price: $0.1182
    1. 1000+$0.1182
    2. 2000+$0.1158
    3. 3000+$0.1146
    4. 4000+$0.1136
    5. 5000+$0.1113
    6. 6000+$0.1104
    7. 10000+$0.1093
    8. 20000+$0.1082

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.