PanasonicECH-U1223JC9Film del condensatore
Cap Film 0.022uF 100V PPS 5%( 4.8 X 3.3 X 2.4mm) SMD 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.022uF | |
| 5% | |
| 100VDC | |
| PPS | |
| Flat | |
| Surface Mount | |
| 4.8 X 3.3 X 2.4 | |
| 1913 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4.8 | |
| 3.3 | |
| 2.4 |
This ECH-U1223JC9 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This product is 4.8 mm long, 2.4 mm tall and 3.3 mm deep. Its capacitance value is 0.022uF.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

