Murata ManufacturingECASD40J476M025K00Condensatore in alluminio polimerico
Cap Aluminum Polymer 47uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.025 Ohm 1.8A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| 0.025 | |
| Low | |
| 1.8 | |
| 11.84@2Min | |
| 2000 | |
| Polar | |
| High Capacitance|Low ESR | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 0.13 | |
| 7.3 | |
| 4.3 | |
| 1.9 |
Murata's ECASD40J476M025K00 conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 11.84@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

