PanasonicECA-2GHG4R7BCondensatore alluminio

Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 0.05A 2000h 105°C Automotive Ammo

If you need to filter lower signal frequencies, then this electrolytic ECA-2GHG4R7B aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 4.7uF. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 122.8@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. The ECA-2GHG4R7B aluminum electrolytic capacitor has a radial termination style.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    18 settimane
    • Price: $0.2099
    1. 500+$0.2099
    2. 1000+$0.2078
    3. 2000+$0.2057
    4. 2500+$0.2037
    5. 3000+$0.2016
    6. 4000+$0.1996
    7. 5000+$0.1976
    8. 10000+$0.1957
    9. 20000+$0.1937

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.