PanasonicECA-2AHG330Condensatore alluminio
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.13A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 100VDC | |
| 0.13 | |
| 33@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Bag | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 |
Lower the cost of your electronic circuit design by implementing this electrolytic ECA-2AHG330 aluminum capacitor from Panasonic. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 33uF. The ECA-2AHG330 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 33@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 11.5 mm tall with a diameter of 8 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

