PanasonicECA-2AHG100ICondensatore alluminio
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 0.054A 1000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 100VDC | |
| 0.054 | |
| 10@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
This electrolytic ECA-2AHG100I aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11.2 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its capacitance value is 10uF. The ECA-2AHG100I aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its leakage current is 10@2Min μA.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

