PanasonicECA-1JHG471Condensatore alluminio
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 0.64A 2000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 63VDC | |
| 0.64 | |
| 296.1@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Bag | |
| 12.5 | |
| 20 | |
| 3.9 | |
| 0.6 | |
| ±0.5 | |
| ±2 |
This electrolytic ECA-1JHG471 aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 296.1@2Min μA. Its capacitance value is 470uF. The ECA-1JHG471 aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.