PanasonicECA-1HM4R7Condensatore alluminio

Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 0.045A 2000h 85°C Automotive Bag

Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic ECA-1HM4R7 aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECA-1HM4R7 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4.7uF. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.

16.600 pezzi: disponibili per la spedizione 4 domani

    Total$91.20Price for 3000

    • (200)

      disponibili per la spedizione 4 domani

      Ships from:
      Paesi Bassi
      Date Code:
      2437+
      Manufacturer Lead Time:
      21 settimane
      Country Of origin:
      Malaysia
      • In Stock: 16.600 pezzi
      • Price: $0.0304

    Progetta dispositivi medici guidati dall'IA

    White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.