PanasonicECA-1EM220ICondensatore alluminio
Cap Aluminum Lytic 22uF 25V 20% Radial 2000h 85°C Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| Long Lead | |
| -40 | |
| 85 | |
| Ammo |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic ECA-1EM220I aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 22uF. The ECA-1EM220I aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

