PanasonicECA-1EM100BCondensatore alluminio
Cap Aluminum Lytic 10uF 25V 20% Radial 2000h 85°C Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 25VDC | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic ECA-1EM100B aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The ECA-1EM100B aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF. Its leakage current is 3@2Min μA.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.