PanasonicECA-1CM471BJCondensatore alluminio
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 5mm 0.44A 2000h 85°C Automotive Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 16VDC | |
| 0.44 | |
| 75.2@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 0.6 |
Panasonic has you covered with their pure aluminum electrolytic ECA-1CM471BJ electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm. This product is 11.5 mm tall with a diameter of 8 mm. The ECA-1CM471BJ aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF. Its leakage current is 75.2@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.