| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 72 |
| Termination Method | Press Fit |
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Speed Rating (Gbps) | 56 |
| Maximum Current Rating (A) | 4/Contact |
| Maximum Voltage Rating | 212VDC|150VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 200 |
| Product Length (mm) | 11.9 |
| Product Depth (mm) | 18.35 |
| Product Height (mm) | 37.2 |
| Mounting | Through Hole |