| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Orange | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colored Diffused | |
| Top Mount | |
| 180mcd(Max) | |
| 612.5(Max) | |
| 611 | |
| 100 | |
| 25 | |
| 20 | |
| 2.35 | |
| 5 | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Reddish Orange | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | SMD-B |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

