| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8541.49.95.00 |
| Automotive | No |
| PPAP | No |
| Sensor Type | Light to Current |
| Peak Wavelength (nm) | 630 |
| Typical Fall Time (ns) | 1200000 |
| Typical Rise Time (ns) | 110000 |
| Output Type | Analog |
| Minimum Operating Supply Voltage (V) | 2.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Light Current (uA) | 520 |
| Typical Dark Current (uA) | 0.1(Max) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Width | 0.8 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Supplier Package | Mini-SMD |
| Pin Count | 2 |