Pulse Electronics CorporationE5J88-00AJG2-LConnettore telefono e telecomunicazione
Conn Modular Jack F 16 POS 2.04mm Solder RA Thru-Hole 16 Terminal 2 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 16 | |
| 16 | |
| 2 | |
| 16 | |
| Solder | |
| 2.04 | |
| Right Angle | |
| 1.5 | |
| 125VAC | |
| 1000 | |
| 30 | |
| 750 | |
| No | |
| -40 | |
| 85 | |
| Multiport | |
| 31.6 | |
| 15 | |
| 13.2 | |
| Through Hole |
Make a strong and durable connection with this telephone/telecom E5J88-00AJG2-L telephone and telecom connector from Pulse. This F connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 2 ports. Its pitch is 2.04 mm. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 1.5 A. This product is 31.6 mm long, 13.2 mm tall and 15 mm deep. E5J88-00AJG2-L is housed in black nylon. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

