STMicroelectronicsE-L6258EXTRControllo motore movimento
Dual Full Bridge Motor Driver 36-Pin PowerSO T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| Dual Full Bridge | |
| 1.2 | |
| 12 | |
| 12 to 40 | |
| 40 | |
| 15 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 11.1(Max) |
| Package Length | 16(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | PowerSO |
| 36 |
Does your system have a hydraulic pumps and linear actuators? Implementing these E-L6258EXTR stepper motor driver manufactured by STMicroelectronics. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This motor controller has a maximum operating temperature of 150 °C. This device has a minimum operating supply voltage of 12 V and a maximum of 40 V.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

