Diodes IncorporatedDZQA6V8AXV5-7Soppressori ESD
ESD Suppressor Diode TVS Uni-Dir 4.3V 13Vc 5-Pin SOT-553 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 4.3 | |
| 6.47 | |
| 7.14 | |
| 13 | |
| 1.6 | |
| 1 | |
| 1 | |
| 380 | |
| 20 | |
| 9.5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-553 |
| 5 | |
| Lead Shape | Flat |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this DZQA6V8AXV5-7 TVS diode from Diodes Zetex. Its peak pulse power dissipation is 20 W. Its test current is 1 mA. This device's maximum clamping voltage is 13 V and minimum breakdown voltage is 6.47 V. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.