Deutsch GroupDTS20F17-35SAConnettore circolare
Conn Circular SKT 55 POS Crimp ST Flange Mount 55 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 17-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Electroless Nickel | |
| 5 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 31.5 | |
| 33.3 | |
| 33.3 |
This DTS20F17-35SA connector from Deutsch is extremely useful for connecting circular peripherals to your device. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its shell size is 17-35. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. It uses the crimp termination method. This product is 33.65 mm long, 33.29 mm tall and 33.29 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

