Deutsch GroupDTS20F13-35SNConnettore circolare

Conn Circular SKT 22 POS Crimp ST Flange Mount 22 Terminal 1 Port

This DTS20F13-35SN connector from Deutsch will connect any inputs and outputs to your application. Its shell size is 13-35. This socket type connector's 22 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A/contact. It uses the crimp termination method. This product is 33.65 mm long, 28.6 mm tall and 28.6 mm deep.

A datasheet is only available for this product at this time.

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.