onsemiDTC114TM3T5GBJT digitale
Trans Digital BJT NPN 50V 0.1A 600mW 3-Pin SOT-723 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 160@5mA@10V | |
| 10 | |
| 0.25@1mA@10mA | |
| 600 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-723 |
| 3 | |
| Lead Shape | Flat |
In contrast to traditional transistors, ON Semiconductor's NPN DTC114TM3T5G digital transistor's can be used in a wide variety of digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 160@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@1mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 600 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
